Part Details for 7637589 (ALTERNATE: 7637589) by RS Pro
Overview of 7637589 (ALTERNATE: 7637589) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7637589 (ALTERNATE: 7637589)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270010
|
RS | Hook-Up Wire Red Zero Halogen 2491B 18AWG 24x0.2mm 328ft UL 1581, UL 758 | RS PRO 7637589 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 0 |
|
$32.8000 / $38.5900 | RFQ |