Part Details for 7637640 (ALTERNATE: 7637640) by RS Pro
Overview of 7637640 (ALTERNATE: 7637640) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7637640 (ALTERNATE: 7637640)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270016
|
RS | Hook-Up Wire White Zero Halogen 2491B 13AWG 50x0.25mm 328ft UL 1581, UL 758 | RS PRO 7637640 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 0 |
|
$111.6600 | RFQ |