Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
10127225-607500ULF
Amphenol Communications Solutions
ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch
10136656-0732LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing.
10136656-0742NLF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 7 Positions, Natural Color, Non GW Compatible LCP, Tray packing.
Want to compare parts?
76455-5607
Molex
VS
Select a part to compare
Choose Part to Compare
Search a specific part