Part Details for 7646A+U732+U1202 by APEM Inc
Overview of 7646A+U732+U1202 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7646A+U732+U1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7646A+U732+U1202-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3864 | Buy Now |
DISTI #
642-7646A+U732+U1202
|
Mouser Electronics | Rocker Switches DPDT 6A 125V RoHS: Compliant | 0 |
|
$18.0200 / $28.4300 | Order Now |
DISTI #
74998245
|
RS | ROCKER SWITCH 7000 MINIATURE | APEM Components 7646A+U732+U1202 Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $28.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5300 / $28.0400 | Buy Now |
Part Details for 7646A+U732+U1202
7646A+U732+U1202 CAD Models
7646A+U732+U1202 Part Data Attributes
|
7646A+U732+U1202
APEM Inc
Buy Now
|
Compare Parts:
7646A+U732+U1202
APEM Inc
|
Samacsys Manufacturer | Apem |