Part Details for 7646AB+U732+U1202 by APEM Inc
Overview of 7646AB+U732+U1202 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7646AB+U732+U1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7646AB+U732+U1202-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 4 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$19.7100 / $21.2800 | Buy Now |
DISTI #
7646AB+U732+U1202-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-7646ABU732U1202
|
Mouser Electronics | Rocker Switches DPDT 6A 125V RoHS: Compliant | 0 |
|
$17.9500 / $25.3900 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC RoHS: Compliant |
65 In Stock |
|
$14.9000 / $60.5600 | Buy Now |
DISTI #
51536994
|
Verical | Switch Rocker ON ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 15 |
|
$23.3480 / $78.7280 | Buy Now |
DISTI #
C1S118300230813
|
Chip1Stop | Rocker Switch | 49 |
|
$19.6000 / $22.6000 | Buy Now |
|
Master Electronics | Switch Rocker ON ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC RoHS: Compliant |
65 In Stock |
|
$14.9000 / $60.5600 | Buy Now |
Part Details for 7646AB+U732+U1202
7646AB+U732+U1202 CAD Models
7646AB+U732+U1202 Part Data Attributes
|
7646AB+U732+U1202
APEM Inc
Buy Now
|
Compare Parts:
7646AB+U732+U1202
APEM Inc
|
Samacsys Manufacturer | Apem |