Part Details for 76512.18.13 by Carol Cable
Overview of 76512.18.13 by Carol Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50576-5128ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 76512.18.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71997319
|
RS | Hook-Up Wire, MTW, 16Awg, 600V, UL 1015/1335, Pink PVC | Carol Brand / General Cable 76512.18.13 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$150.9300 / $161.4100 | RFQ |