There are no models available for this part yet.
Overview of 76512.18.16 by Carol Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50576-5128ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 76512.18.16 by Carol Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70J4237
|
Newark | 16 Ga Mtw 90C Lt Blue 4X500 |Carol Cable/general Cable 76512.18.16 RoHS: Not Compliant Min Qty: 4 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
71997320
|
RS | Hook-Up Wire, MTW, 16Awg, 600V, UL 1015/1335, Lt.Blue PVC | Carol Brand / General Cable 76512.18.16 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$150.8600 / $165.7800 | RFQ |