There are no models available for this part yet.
Overview of 766 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 766 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M156164-ND
|
DigiKey | TAPE MARKING BLK/YELLOW 2"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$9.3014 / $19.6800 | Buy Now | |
DISTI #
517-766
|
Mouser Electronics | Adhesive Tapes YELLOW/BLACK 2X36YD BULK RoHS: Compliant | 24 |
|
$11.1800 / $16.0500 | Buy Now | |
DISTI #
MMM7000028955
|
Heilind Electronics | 7000028955 70006279361 766 VINYL TP BK YL 1INX36YD 24 | Americas - 0 in Stock |
|
$11.3538 / $12.3000 | Buy Now |