Part Details for 76601TS 0081000 by Belden Inc
Overview of 76601TS 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76601TS 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0133
|
Newark | Shld Multipair, 1 Pair, 24Awg, 1000Ft, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Belden 76601TS 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,621.2000 / $1,746.6500 | Buy Now |
DISTI #
BEL3011-1000-ND
|
DigiKey | CABLE 2 24AWG GRAY 304.8M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4522 | Buy Now |
DISTI #
566-76601TS-1000-08
|
Mouser Electronics | Multi-Conductor Cables 24AWG /1 PAIR SHELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,651.1500 | Order Now |
DISTI #
71076457
|
RS | MachFlex Continuous 300V, 24 AWG 1 Pair Foil&Braid Shield | Belden 76601TS 0081000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.6050 / $1.7480 | RFQ |