There are no models available for this part yet.
Overview of 76601TS 008500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76601TS 008500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC0134
|
Newark | Shld Multipair, 1 Pair, 24Awg, 500Ft, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Belden 76601TS 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$929.4600 / $1,001.3900 | Buy Now | |
DISTI #
BEL2684-500-ND
|
DigiKey | CABLE 2COND 24AWG GRAY SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7546 | Buy Now | |
DISTI #
566-76601TS-500-08
|
Mouser Electronics | Multi-Conductor Cables 24AWG /1 PAIR SHELD 500FT SPOOL SLATE RoHS: Compliant | 0 |
|
$935.8000 | Order Now | |
DISTI #
71076458
|
RS | MachFlex Continuous 300V, 24 AWG 1 Pair Foil&Braid Shield | Belden 76601TS 008500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.8600 / $2.0100 | RFQ |