Part Details for 76602/1C by Murata Power Solutions
Overview of 76602/1C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89766022A | Renesas Electronics Corporation | OCT BUFFER/LINE DRIVER | |
5962-8976602RA | Renesas Electronics Corporation | OCT BUFFER/LINE DRIVER | |
5962-8976602SA | Renesas Electronics Corporation | OCT BUFFER/LINE DRIVER |
Price & Stock for 76602/1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5125
|
Newark | Pulse Transformer, 1:1:1, 2.06 Mh, 1.5 Ohm, 17.5 V S, 500 V Rohs Compliant: Yes |Murata Power Solutions 76602/1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.8000 / $2.1300 | Buy Now |
DISTI #
811-1279-5-ND
|
DigiKey | XFRMR 1:1:1 2060UH 17.5VUS C Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5200 / $2.0500 | Buy Now |
|
Future Electronics | 766 Series 1.5 Ohm 2060 uH Through Hole Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.7000 / $1.8500 | Buy Now |
DISTI #
000000000001465577
|
Sager | Pulse Transformers TRANSFORMER 1:1:1 2060UH 17.5V Min Qty: 1 | 0 |
|
$1.4900 / $1.5400 | Buy Now |