Part Details for 76602-133 by Amphenol FCi
Overview of 76602-133 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 76602-133
76602-133 CAD Models
76602-133 Part Data Attributes
|
76602-133
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76602-133
Amphenol FCi
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | UNDERPLATING THICKNESS: 50 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 76602 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.11 inch | |
Terminal Type | WIRE WRAP |