76602-139
Description: Connector Accessory, Contact, Phosphor Bronze

Overview of 76602-139 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-89766022A Renesas Electronics Corporation OCT BUFFER/LINE DRIVER
5962-8976602RA Renesas Electronics Corporation OCT BUFFER/LINE DRIVER
5962-8976602SA Renesas Electronics Corporation OCT BUFFER/LINE DRIVER

Price & Stock for 76602-139 by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 59865854
Verical Conn Terminal Strip PIN 1 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Americas - 12500
  • 12,500 $0.3800
$0.3800 Buy Now
Chip 1 Exchange INSTOCK 16250
RFQ

CAD Models for 76602-139 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76602-139 by Amphenol FCi

76602-139
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
UNDERPLATING THICKNESS: 50
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Contact Style
ROUND PIN
DIN Conformance
NO
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
76602
Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Terminal Length
0.11 inch
Terminal Type
WIRE WRAP
Want to compare parts?
  1. 76602-139
    Amphenol FCi
    Connector Accessory, Contact, Phosphor Bronze
    VS

Related Parts for 76602-139

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76602-139 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76602-139 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 76602-139 would you like to use for your alert(s)?
  • Please alert me when 76602-139 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76602-139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76602-139 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76602-139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76602-139.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76602-139 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: