Part Details for 766163202GPTR13 by CTS Corporation
Results Overview of 766163202GPTR13 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
766163202GPTR13 Information
766163202GPTR13 by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 766163202GPTR13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
766163202GPTR13
|
Avnet Americas | Resistor, Network, 2 kOhm, ? 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766163202GPTR13) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3920 / $1.4600 | Buy Now |
|
DISTI #
766163202GPTR13
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5500 | Buy Now |
|
DISTI #
766163202GPTR13
|
Avnet Abacus | Resistor Network 2 kOhm 2 18 W 8 Resistors Isolated SMD DIP Gull Wing Surface Mount Thick Film - Tape and Reel (Alt: 766163202GPTR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 766163202GPTR13 by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 766163202GPTR13
766163202GPTR13 Part Data Attributes
|
|
766163202GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163202GPTR13
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.16 W | |
| First Element Resistance | 2000 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.55 Mm | |
| Package Length | 9.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.9 Mm | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 1.2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 2000 Ω | |
| Size Code | 1539 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Gull Wing | |
| Tolerance | 2% | |
| Working Voltage | 50 V |
Alternate Parts for 766163202GPTR13
This table gives cross-reference parts and alternative options found for 766163202GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163202GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 766163202GPSP | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, 1.8W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | 766163202GPTR13 vs 766163202GPSP |
| 766163202GPTR7 | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | 766163202GPTR13 vs 766163202GPTR7 |