Part Details for 766165191AP by CTS Corporation
Overview of 766165191AP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766165191AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-165-R330/470P-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
607 In Stock |
|
$1.5675 / $3.5500 | Buy Now |
DISTI #
766165191AP
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766165191AP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 251 |
|
RFQ | |
DISTI #
774-766165191AP
|
Mouser Electronics | Resistor Networks & Arrays 190ohms 16Pin Dual Terminator RoHS: Compliant | 1300 |
|
$1.5500 / $3.5000 | Buy Now |
|
Future Electronics | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.8W 100ppm/C TERM Ceramic 16-Pin RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 833 Container: Bulk | 3Bulk |
|
$1.5300 / $1.6700 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
7936 In Stock |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
766165191AP
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766165191AP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 311 |
|
$1.6177 / $1.8935 | Buy Now |
DISTI #
766165191AP
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766165191AP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 311 |
|
$1.6177 / $1.8935 | Buy Now |
DISTI #
766165191AP
|
Avnet Abacus | Resistor, Network, 330 Ohm/470 Ohm, � 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 766165191AP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
7936 In Stock |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for 766165191AP
766165191AP CAD Models
766165191AP Part Data Attributes
|
766165191AP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766165191AP
CTS Corporation
Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.12W, 194ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Network Type | Dual Terminator | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 194 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 766 | |
Size Code | 3915 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 2% | |
Working Voltage | 50 V |