Part Details for 76650-0009 by Molex
Overview of 76650-0009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer | |
A0009-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 76650-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7795
|
Newark | Kk-100 Connector Kit Rohs Compliant: Yes |Molex 76650-0009 (Alternate Part Number: 883906371388 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1100 / $110.0800 | Buy Now |
DISTI #
76650-0009
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 10,2,4,6,8POS 2.5A THROUGH HOLE MOUNTING RECEPTACLE, RIGHT ANGLE HEADER, VERTICAL HEADER 2.54MM PITCH 250V 22-30 WIRE SIZE - Bulk (Alt: 76650-0009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-MXKK-100
|
Mouser Electronics | Headers & Wire Housings .100KK CONNECTOR KIT PREM CRIMPTOOL 184PC RoHS: Compliant | 0 |
|
$84.2100 / $93.3100 | Order Now |
|
Onlinecomponents.com | Wire-to-Board Connector Kit RoHS: Compliant | 0 |
|
$83.9300 / $106.4200 | Buy Now |
Part Details for 76650-0009
76650-0009 CAD Models
76650-0009 Part Data Attributes
|
76650-0009
Molex
Buy Now
|
Compare Parts:
76650-0009
Molex
|
Samacsys Manufacturer | Molex |