Part Details for 76650-0013 by Molex
Overview of 76650-0013 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7796
|
Newark | Headers & Wire Housings Minifit Jr Delux Kit Rohs Compliant: Yes |Molex 76650-0013 (Alternate Part Number: 883906371425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6900 / $108.2600 | Buy Now |
DISTI #
76650-0013
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD AND WIRE TO WIRE KIT 10,2,4,6,8POS 3-9A PANEL MOUNT, THROUGH HOLE MOUNTING PLUGS,RECEPTACLE,RIGHT ANGLE HEADER, VERTICAL HEADER 4.2MM PITCH 600V 24-18 WIRE SIZE - Bulk (Alt: 76650-0013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0013
|
Mouser Electronics | Headers & Wire Housings MINIFIT JR DELUX KIT RoHS: Compliant | 11 |
|
$75.3300 / $88.2100 | Buy Now |
|
Onlinecomponents.com | Wire to Board and Wire to Wire Connector Kit RoHS: Compliant |
5 Partner Stock |
|
$67.4100 / $100.6300 | Buy Now |
DISTI #
76650-0013
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD AND WIRE TO WIRE KIT 10,2,4,6,8POS 3-9A PANEL MOUNT, THROUGH HOLE MOUNTING PLUGS,RECEPTACLE,RIGHT ANGLE HEADER, VERTICAL HEADER 4.2MM PITCH 600V 24-18 WIRE SIZE - Bulk (Alt: 76650-0013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Wire to Board and Wire to Wire Connector Kit RoHS: Compliant |
5 Partner Stock |
|
$67.4100 / $100.6300 | Buy Now |
Part Details for 76650-0013
76650-0013 CAD Models
76650-0013 Part Data Attributes:
|
76650-0013
Molex
Buy Now
|
Compare Parts:
76650-0013
Molex
|
Samacsys Manufacturer | Molex |