There are no models available for this part yet.
Overview of 76650-0033 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 76650-0033 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M2948
|
Newark | Perma-Seal Solderless Terminal Kit, Kit Contents:Insulated Perma-Seal Solderless Spade Terminals For 22-10 Awg. Includes Universal Crimping Tool., For Use With:Insulated Perma-Seal Spade Terminals Rohs Compliant: Yes |Molex 76650-0033 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Kit | 25 |
|
$41.5400 / $54.3400 | Buy Now | |
DISTI #
538-76650-0033
|
Mouser Electronics | Terminals PermaSeal Term Kit Sealed Spade w/Tool RoHS: Not Compliant | 2 |
|
$40.3800 / $44.1300 | Buy Now | |
Onlinecomponents.com | Sealed Connectors Solderless Terminals Kit RoHS: Compliant |
26 In Stock |
|
$37.0100 / $38.5600 | Buy Now | ||
DISTI #
C1S516502948556
|
Chip1Stop | Sealed Spade And Heat Shrink Tubing With Universal Crimp Tool Kit RoHS: Compliant | 25 |
|
$43.8000 / $46.8000 | Buy Now | |
Master Electronics | Sealed Connectors Solderless Terminals Kit RoHS: Compliant |
26 In Stock |
|
$37.0100 / $38.5600 | Buy Now |
CAD Models for 76650-0033 by Molex
Part Data Attributes for 76650-0033 by Molex
76650-0033
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
76650-0033MolexVS
-