Part Details for 76650-0122 by Molex
Overview of 76650-0122 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7812
|
Newark | Headers & Wire Housings Picoflex Conn Kit R/A Rohs Compliant: Yes |Molex 76650-0122 (Alternate Part Number: 883906493455 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8400 / $18.1600 | Buy Now |
DISTI #
76650-0122
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 10,12,16,4,6,8POS 1.2A SURFACE MOUNT RECEPTACLE, VERTICAL HEADER 1.27MM PITCH 250V 28-26 WIRE SIZE - Bulk (Alt: 76650-0122) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0122
|
Mouser Electronics | Headers & Wire Housings PICOFLEX CONN KIT R/A RoHS: Compliant | 2 |
|
$14.6500 / $17.1200 | Buy Now |
|
Onlinecomponents.com | Wire to Board Connector Kit RoHS: Compliant |
2 In Stock |
|
$12.2500 / $15.8600 | Buy Now |
DISTI #
Molex 76650-0122
|
PEI Genesis | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | Wire to Board Connector Kit RoHS: Compliant |
2 In Stock |
|
$12.2500 / $15.8600 | Buy Now |
DISTI #
10196884
|
TestEquity LLC | Molex 76650-0122 Headers & Wire Housings, Picoflex Conn Kit R/A | 0 |
|
$16.5100 | Buy Now |