Part Details for 76650-0162 by Molex
Overview of 76650-0162 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7838
|
Newark | Exetreme Power Edge Connector Kit Rohs Compliant: Yes |Molex 76650-0162 (Alternate Part Number: 883906493851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$39.3400 / $50.3000 | Buy Now |
DISTI #
76650-0162
|
Avnet Americas | End To End Stackable PCB, Trough Hole And Press-Fit Connector, 40A 250V - Bulk (Alt: 76650-0162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0162
|
Mouser Electronics | Standard Card Edge Connectors POWER EDGE KIT RoHS: Compliant | 0 |
|
$36.8500 / $39.4100 | Order Now |
|
Onlinecomponents.com | Power Connectors Board-to-Board Kit RoHS: Compliant |
7 In Stock |
|
$31.5900 / $37.1900 | Buy Now |
DISTI #
Molex 76650-0162
|
PEI Genesis | Standard Card Edge Conn | 5 |
|
Buy Now | |
|
Master Electronics | Power Connectors Board-to-Board Kit RoHS: Compliant |
7 In Stock |
|
$31.5900 / $37.1900 | Buy Now |
DISTI #
10196901
|
TestEquity LLC | Molex 76650-0162 Standard Card Edge Connector, Power Edge Kit | 5 |
|
$39.4100 | Buy Now |