Part Details for 766673-000 by TE Connectivity
Overview of 766673-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 766673-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766673-000
|
Avnet Americas | Cable Accessories Crimp Splice - Bulk (Alt: 766673-000) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1000 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6140 | Buy Now |
DISTI #
71148139
|
RS | Crimp Terminal, D-406-2004 | TE Connectivity 766673-000 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.4880 | Buy Now |
DISTI #
RYCD-406-2004
|
Heilind Electronics | D-406-2004 | Americas - 0 in Stock |
|
$0.5588 | Buy Now |
|
Onlinecomponents.com | D-406-2004 RoHS: Compliant | 0 |
|
$0.4816 / $1.4136 | Buy Now |
DISTI #
766673-000
|
TTI | Terminals D-406-2004 Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 241000 In Stock |
|
$0.6330 / $0.6860 | Buy Now |
DISTI #
RYCD-406-2004
|
Interstate Connecting Components | D-406-2004 | 0 |
|
$0.5588 | Buy Now |
DISTI #
000000000003582677
|
Sager | Terminals D-406-2004 Min Qty: 1000 | 0 |
|
$0.6650 | Buy Now |
DISTI #
766673-000
|
Avnet Abacus | (Alt: 766673-000) RoHS: Compliant Min Qty: 50000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-406-2004 RoHS: Compliant | 0 |
|
$0.4816 / $1.4136 | Buy Now |
Part Details for 766673-000
766673-000 CAD Models
766673-000 Part Data Attributes
|
766673-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
766673-000
TE Connectivity
0.75mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |