Part Details for 766745-000 by TE Connectivity
Overview of 766745-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766745-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766745-000
|
Avnet Americas | AMP766745-000 - Bulk (Alt: 766745-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$217.6510 / $261.9190 | Buy Now |
DISTI #
571-766745-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40BW00-1612AI RoHS: Compliant | 0 |
|
$249.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks | 0 |
|
$236.4800 | Buy Now |
DISTI #
RYCTXR40BW00-1612AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1612AI | Americas - 0 in Stock |
|
$271.2500 / $275.2986 | Buy Now |
|
Onlinecomponents.com | TXR40BW00-1612AI RoHS: Compliant | 0 |
|
$225.9500 / $559.9400 | Buy Now |
DISTI #
RYCTXR40BW00-1612AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1612AI | 0 |
|
$271.2500 / $275.2986 | Buy Now |
DISTI #
000000000005739390
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BW00-1612AI Min Qty: 1 | 0 |
|
$205.1600 / $284.8100 | Buy Now |
DISTI #
766745-000
|
Avnet Abacus | (Alt: 766745-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40BW00-1612AI RoHS: Compliant | 0 |
|
$225.9500 / $559.9400 | Buy Now |
Part Details for 766745-000
766745-000 CAD Models
766745-000 Part Data Attributes
|
766745-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
766745-000
TE Connectivity
Connector Accessory, 0.375in Min Cable Dia, 0.6in Max Cable Dia, Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |