Part Details for 766945-000 by TE Connectivity
Overview of 766945-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 766945-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0279
|
Newark | Rf Connectors/Coaxial Connectors D-621-0424 |Raychem Te Connectivity 766945-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.4800 / $359.0800 | Buy Now |
DISTI #
2266-766945-000-ND
|
DigiKey | Data Bus Components - Connectors Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
117 In Stock |
|
$212.5300 / $349.0400 | Buy Now |
DISTI #
766945-000
|
Avnet Americas | Connector Accessories Stub Terminators Socket - Bulk (Alt: 766945-000) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Bulk | 0 |
|
$302.6109 | Buy Now |
DISTI #
RYCD-621-0424
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0424 | Americas - 1 in Stock |
|
$223.0159 | Buy Now |
|
Onlinecomponents.com | D-621-0424 |
125 In Stock |
|
$314.2800 / $335.4200 | Buy Now |
DISTI #
766945000-TEC
|
TME | 766945-000 Min Qty: 1 | 117 |
|
$218.6496 / $371.0755 | Buy Now |
DISTI #
RYCD-621-0424
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0424 | 1 |
|
$223.0159 | Buy Now |
DISTI #
766945-000
|
Avnet Abacus | (Alt: 766945-000) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
766945-000
|
Avnet Asia | Connector Accessories Bus/Stub Terminator (Alt: 766945-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 42 Weeks, 1 Days | 0 |
|
$323.3500 / $364.3380 | Buy Now |
DISTI #
C1S616500183747
|
Chip1Stop | Coaxial connector RoHS: Not Compliant | 117 |
|
$176.0000 / $368.0000 | Buy Now |
Part Details for 766945-000
766945-000 CAD Models
766945-000 Part Data Attributes
|
766945-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
766945-000
TE Connectivity
CONN TERMIN JACK TRIAX 3000OHM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |