Part Details for 76704TS 008500 by Belden Inc
Overview of 76704TS 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76704TS 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0165
|
Newark | Shld Multipair, 4 Pair, 22Awg, 500Ft, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Belden 76704TS 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,003.4900 / $2,158.5200 | Buy Now |
DISTI #
BEL2691-500-ND
|
DigiKey | MULTI-PAIR 8COND 22AWG GRAY Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4689 | Buy Now |
DISTI #
566-76704TS-500-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG /4 PAIR SHELD 500FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,982.4400 | Order Now |
DISTI #
71076489
|
RS | MachFlex Continuous 300V, 22 AWG 4 Pair Foil&Braid Shield | Belden 76704TS 008500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$3.9500 / $4.3000 | RFQ |