There are no models available for this part yet.
Overview of 76745-GER-36LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-1BT-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
76745-124-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
76745-140-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 76745-GER-36LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG76745-GER-36LF
|
Heilind Electronics | BERGSTIK STACKING HEADER-76745 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG76745-GER-36LF
|
Interstate Connecting Components | BERGSTIK STACKING HEADER-76745 | 0 |
|
Buy Now |