There are no models available for this part yet.
Overview of 76745 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-321-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
76745-109-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
76745-171-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 76745 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11K8242
|
Newark | Cart Rbn Gmk Blu Cont 4.11" Rc/Roll Of 200 Feet |Brady 76745 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$226.9900 | Buy Now | |
DISTI #
2267-76745-ND
|
DigiKey | CART RBN GMK BLU CONT 4.11" RC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$271.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.0100 | Buy Now | ||
DISTI #
10027071
|
Techni-Tool, Inc. | Brady 76745 GlobalMark Series R10000 Smear Proof Printer Ribbon, Blue, 4.11 in x 200 ft per Roll | 0 |
|
$226.9900 | Buy Now | |
DISTI #
10027071
|
TestEquity LLC | Brady 76745 GlobalMark Series R10000 Smear Proof Printer Ribbon, Blue, 4.11 in x 200 ft per Roll | 0 |
|
$226.9900 | Buy Now |