Part Details for 76785-301LF by Amphenol Communications Solutions
Overview of 76785-301LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Motor control systems
Price & Stock for 76785-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3169
|
Newark | Contact, Socket, Crimp, Product Range:Fci Berg Duflex 76785 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Amphenol Communications Solutions 76785-301LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1748 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
62K8770
|
Newark | Contact, Socket, Crimp, Product Range:Fci Berg Duflex 76785 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Amphenol Communications Solutions 76785-301LF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
609-4533-1-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0532 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
|
Onlinecomponents.com | Berg Duflex Housing - single row - Position. RoHS: Compliant |
30000 In Stock |
|
$0.0499 / $0.0546 | Buy Now |
|
Master Electronics | Berg Duflex Housing - single row - Position. RoHS: Compliant |
30000 In Stock |
|
$0.0499 / $0.0546 | Buy Now |
Part Details for 76785-301LF
76785-301LF CAD Models
76785-301LF Part Data Attributes
|
76785-301LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76785-301LF
Amphenol Communications Solutions
Berg Duflex Housing, single row, Position.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL |