There are no models available for this part yet.
Overview of 768161331GP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 768161331GP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
768161331GP-ND
|
DigiKey | RES ARRAY 15 RES 330 OHM 16SOIC Min Qty: 1032 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1550 | Buy Now | |
DISTI #
768161331GP
|
Avnet Americas | Res Thick Film NET 330 Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768161331GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-768161331GP
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 330 RoHS: Compliant | 0 |
|
$1.2100 | Order Now | |
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 330 ohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now | ||
DISTI #
768161331GP
|
Avnet Abacus | (Alt: 768161331GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 768161331GP by CTS Corporation
Part Data Attributes for 768161331GP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
330 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.6 mm
|
Package Length
|
11.18 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
330 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
330 Ω
|
Size Code
|
2244
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 768161331GP
This table gives cross-reference parts and alternative options found for 768161331GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768161331GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768161331G | Array/Network Resistor, Bussed, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768161331GP vs 768161331G |
768161331GSP | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 768161331GP vs 768161331GSP |
768161331GPTR13 | Array/Network Resistor, Bussed, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768161331GP vs 768161331GPTR13 |
768161331GPTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768161331GP vs 768161331GPTR7 |
768161331GTR13 | Array/Network Resistor, Bussed, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768161331GP vs 768161331GTR13 |
768161331GPTR | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768161331GP vs 768161331GPTR |
768161331GPSP | Array/Network Resistor, Bussed, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768161331GP vs 768161331GPSP |
768161331GTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768161331GP vs 768161331GTR7 |