Part Details for 768163101GP by CTS Corporation
Overview of 768163101GP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768163101GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768163101GP-ND
|
DigiKey | RES ARRAY 8 RES 100 OHM 16SOIC Min Qty: 1032 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8450 | Buy Now |
DISTI #
768163101GP
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 768163101GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-768163101GP
|
Mouser Electronics | Resistor Networks & Arrays 100ohms 16Pin 2% Isolated RoHS: Compliant | 811 |
|
$1.8400 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk RoHS: Compliant |
782 In Stock |
|
$2.0600 / $3.7400 | Buy Now |
DISTI #
768163101GP
|
Avnet Abacus | Resistor, Network, 100 Ohm, � 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 768163101GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk RoHS: Compliant |
782 In Stock |
|
$2.0600 / $3.7400 | Buy Now |
Part Details for 768163101GP
768163101GP CAD Models
768163101GP Part Data Attributes
|
768163101GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768163101GP
CTS Corporation
Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768163101GP
This table gives cross-reference parts and alternative options found for 768163101GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768163101GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768163101GPTR | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163101GP vs 768163101GPTR |
768163101G | Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163101GP vs 768163101G |
768163101GPTR13 | Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768163101GP vs 768163101GPTR13 |
768163101GPSP | Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163101GP vs 768163101GPSP |
768163101GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 768163101GP vs 768163101GTR |
768163101GTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163101GP vs 768163101GTR7 |
768163101GTR13 | Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768163101GP vs 768163101GTR13 |
768163101GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 768163101GP vs 768163101GSP |
768163101GPTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163101GP vs 768163101GPTR7 |