If you like Findchips… You will love Findchips PRO. Try it Now.
Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
768165111DGTR7
No
Obsolete
CTS CORP
compliant
EAR99
CTS Corporation
5.26
DUAL TERMINATOR
0.15 W
220 Ω
e0
768
SURFACE MOUNT
TERMINATOR
2
14
16
125 °C
-55 °C
RECTANGULAR PACKAGE
TR, 7 INCH
2.3 W
25 °C
ARRAY/NETWORK RESISTOR
220 Ω
2244
Array/Network Resistors
YES
100 ppm/°C
Tin/Lead (Sn/Pb)
GULL WING
2%
50 V
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768165111DP Resistors | Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768165111DGTR7 vs 768165111DP |
768165111DGPTR7 Resistors | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165111DGTR7 vs 768165111DGPTR7 |
768165111DGSP Resistors | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768165111DGTR7 vs 768165111DGSP |
768165111DGTR13 Resistors | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768165111DGTR7 vs 768165111DGTR13 |
768165111D Resistors | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768165111DGTR7 vs 768165111D |
768165111DPTR Resistors | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165111DGTR7 vs 768165111DPTR |
768165111DGPTR13 Resistors | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT | CTS Corporation | 768165111DGTR7 vs 768165111DGPTR13 |
768165111DPTR13 Resistors | Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768165111DGTR7 vs 768165111DPTR13 |