-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77779103
|
Verical | Conn Wire to Board HDR 6Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray Min Qty: 21 Package Multiple: 1 | Americas - 67 |
|
$2.5000 / $3.9841 | Buy Now |
DISTI #
0768250006
|
Avnet Americas | Conn Power HDR 6 POS 5.7mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Mega-Fit - Trays (Alt: 0768250006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 770 |
|
$1.7813 / $2.2905 | Buy Now |
DISTI #
66Y6627
|
Newark | Connector, Header, 6Pos, 2Row, 5.7Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:5.7Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mega-Fit 76825 Series Rohs Compliant: Yes |Molex 76825-0006 (Alternate Part Number: 887191453859 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 819 |
|
$2.5400 / $3.5700 | Buy Now |
DISTI #
72Y9459
|
Newark | Connector, Header, 6Pos, 2Row, 5.7Mm, Pitch Spacing:5.7Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Mega-Fit 76825 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 76825-0006 (Alternate Part Number: 887191453859 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.8500 | Buy Now |
DISTI #
538-76825-0006
|
Mouser Electronics | Headers & Wire Housings MegaFit Dual Row RA Header Tin 6Ckt RoHS: Compliant | 950 |
|
$1.6900 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Power Connector - 6 Contact(s) - Male - Solder Terminal RoHS: Compliant | 0 |
|
$1.1900 / $1.7000 | Buy Now |
DISTI #
76825-0006
|
TTI | Headers & Wire Housings MegaFit Dual Row RA Header Tin 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 68 Package Multiple: 68 Container: Tray | Americas - 0 |
|
$1.3800 / $1.4600 | Buy Now |
DISTI #
MOL76825-0006
|
Interstate Connecting Components | MEGA-FIT DUAL ROW RA HEADER TIN 6CKT | 148595 On Order |
|
$1.5473 / $1.9560 | Buy Now |
DISTI #
Molex 76825-0006
|
PEI Genesis | Power Connector, 6 Cont | 0 |
|
Buy Now | |
DISTI #
0768250006
|
Avnet Asia | Conn Power HDR 6 POS 5.7mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Mega-Fit (Alt: 0768250006) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76825-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
76825-0006
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.572 inch | |
Body Depth | 0.864 inch | |
Body Length | 0.699 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76825-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76825-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-103-H1-T-D-RA-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 76825-0006 vs IPBT-103-H1-T-D-RA-K |
1586611-1 | Power Connector, 6 Contact(s), Male, Solder Terminal | TE Connectivity | 76825-0006 vs 1586611-1 |