Part Details for 76829-0004 by Molex
Results Overview of 76829-0004 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
76829-0004 Information
76829-0004 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
| CO-174BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-004 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft | |
| CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for 76829-0004
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y9464
|
Newark | Connector, Header, 4Pos, 2Row, 5.7Mm, Pitch Spacing:5.7Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Mega-Fit 76829 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 76829-0004 (Alternate Part Number: 887191454191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1727 |
|
$1.2600 / $1.8900 | Buy Now |
|
DISTI #
0768290004
|
Avnet Americas | Pin Header, Vertical, Power, Wire-to-Board, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Straight - Trays (Alt: 0768290004) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1258 |
|
$0.7275 / $0.9801 | Buy Now |
|
DISTI #
70717231
|
RS | MEGA-FIT DUAL ROW VERTICAL HEADER TIN 4CKT Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1099 |
|
$1.8800 / $2.3800 | Buy Now |
|
DISTI #
MOL76829-0004
|
Heilind Electronics | MEGA-FIT DUAL ROW VERTICAL H EADER TIN 4CKT | Americas - 36 in Stock |
|
$1.2248 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.8438 / $2.2500 | Buy Now |
|
DISTI #
MX-76829-0004
|
TME | Connector: wire-board, socket, male, PIN: 4, Mega-Fit, straight Min Qty: 1 | 125 |
|
$1.1500 / $1.3000 | Buy Now |
|
|
NexGen Digital | 1503 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 31547 |
|
RFQ | |
|
DISTI #
76829-0004
|
Maritex | Signal and Industrial Connectors, MOLEX, 76829-0004, Vertical, CN, 2, Through Hole Min Qty: 1 Package Multiple: 1 | 6248 |
|
$1.0250 / $1.1580 | Buy Now |
US Tariff Estimator: 76829-0004 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 76829-0004
76829-0004 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
76829-0004 Part Data Attributes
|
|
76829-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
76829-0004
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Molex | |
| Board Mounting Option | SPLIT BOARD LOCK | |
| Body Breadth | 0.552 inch | |
| Body Depth | 0.583 inch | |
| Body Length | 0.752 inch | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Arrangement | S0P4 | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Resistance | 5 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 2200VAC V | |
| Durability | 200 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LATCH | |
| Mounting Option 2 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Reference Standard | CSA, UL | |
| Terminal Length | 0.147 inch | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 76829-0004
This table gives cross-reference parts and alternative options found for 76829-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76829-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1720650004 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | 76829-0004 vs 1720650004 |
| 1720651004 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | 76829-0004 vs 1720651004 |
76829-0004 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 76829-0004 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
-
The maximum wire size that can be used with the 76829-0004 is 18 AWG (1.0 mm²).
-
The connector is designed for use with PVC or Teflon-insulated wires. Using wires with other insulation materials may affect the connector's performance and reliability.