Part Details for 7683 by CEC Industries Ltd
Overview of 7683 by CEC Industries Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-683KL | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-683 | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for 7683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9463
|
Newark | T1 5V 0.03W .06A Bi-Pin |Cec Industries 7683 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $1.3100 | Buy Now |