Part Details for 7683 by Keystone Electronics Corp
Overview of 7683 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-683KL | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-683 | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for 7683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1718
|
Newark | Washer Rohs Compliant: Yes |Keystone 7683 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
36-7683-ND
|
DigiKey | WASHER SHOULDER #6 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5109 In Stock |
|
$0.0525 / $0.1400 | Buy Now |
DISTI #
534-7683
|
Mouser Electronics | Washers NYLON WASHER RoHS: Compliant | 2406 |
|
$0.0600 / $0.1600 | Buy Now |
DISTI #
70914866
|
RS | Washer, Shoulder, .140 ID, .250 OD, .062 Thick, Nylon 6/6 | Keystone Electronics 7683 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1750 | RFQ |
|
Future Electronics | Ø 0.25 x 0.0.32 inch Nylon Shoulder Washer / Bushing RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0589 / $0.0623 | Buy Now |
|
Bisco Industries | 36 |
|
Buy Now | ||
DISTI #
KEY7683
|
Heilind Electronics | WASHER | Americas - 120 in Stock |
|
Buy Now | |
DISTI #
KEYS7683
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0700 / $0.0900 | RFQ |
DISTI #
KEY7683
|
Interstate Connecting Components | WASHER | 40 |
|
Buy Now | |
DISTI #
000000000000359058
|
Sager | Screws & Fasteners NYLON WASHER | 0 |
|
Buy Now |
Part Details for 7683
7683 CAD Models
7683 Part Data Attributes
|
7683
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7683
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |