Part Details for 7688-50001-017 by Moeller Manufacturing & Supply
Overview of 7688-50001-017 by Moeller Manufacturing & Supply
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50001-5348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50001-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 240 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50001-1348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 7688-50001-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 390 |
|
Buy Now |