Part Details for 768918-000 by TE Connectivity
Overview of 768918-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768918-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768918-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 768918-000) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2381 | Buy Now |
DISTI #
RYCS02-07-R-92
|
Heilind Electronics | 768918-000 6-1195991-3 S02-07-R-92 | Americas - 0 in Stock |
|
$1.9105 / $2.8060 | Buy Now |
|
Onlinecomponents.com | S02-07-R-92 |
10100 In Stock |
|
$0 | Buy Now |
DISTI #
RYCS02-07-R-92
|
Interstate Connecting Components | 768918-000 6-1195991-3 S02-07-R-92 | 0 |
|
$1.9105 / $2.8060 | Buy Now |
Part Details for 768918-000
768918-000 CAD Models
768918-000 Part Data Attributes
|
768918-000
TE Connectivity
Buy Now
|
Compare Parts:
768918-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |