Part Details for 769-108/021-000 by WAGO Innovative Connections
Overview of 769-108/021-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769-108/021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4345
|
Newark | 1-Conductor Female Plug, Locking Lever, 4 Mm , 8-Pole, 4,00 Mm , Gray |Wago 769-108/021-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $19.9500 | Buy Now |
DISTI #
2946-769-108/021-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$10.8403 / $14.4500 | Buy Now |
|
Future Electronics | 1Conductor 8 Pole 28-12 AWG Female Plug with Lateral Locking Levers RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$11.7900 / $12.0400 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 8-pole - coding finger - Lateral locking levers - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$14.0300 / $19.0900 | Buy Now |
Part Details for 769-108/021-000
769-108/021-000 CAD Models
769-108/021-000 Part Data Attributes:
|
769-108/021-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-108/021-000
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | PUSH-ON | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |