Part Details for 769-162/769-313 by WAGO Innovative Connections
Overview of 769-162/769-313 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 769-162/769-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4403
|
Newark | 2-Pin Terminal Block For Pluggable Modules, 4-Pole, With 2 Jumper Positions, With Orange Separator Plate, For Din-Rail 35 X 15 And 35 X 7.5, Gray |Wago 769-162/769-313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $10.1500 | Buy Now |
DISTI #
2946-769-162/769-313-ND
|
DigiKey | 2-PIN TERMINAL BLOCK FOR PLUGGAB Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.3600 | Buy Now |
|
Onlinecomponents.com | 2-pin terminal block for pluggable modules - 4-pole - with 2 jumper positions - with orange separator plate - for DIN-rail 35 x 15 and 35 x 7.5 - gray RoHS: Compliant | 0 |
|
$6.4300 / $9.2100 | Buy Now |
Part Details for 769-162/769-313
769-162/769-313 CAD Models
769-162/769-313 Part Data Attributes:
|
769-162/769-313
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-162/769-313
WAGO Innovative Connections
Modular Terminal Block, 16A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |