Part Details for 769-165/769-313 by WAGO Innovative Connections
Overview of 769-165/769-313 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769-165/769-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4406
|
Newark | 2-Pin Terminal Block For Pluggable Modules, 10-Pole, With 2 Jumper Positions, With Orange Separator Plate, For Din-Rail 35 X 15 And 35 X 7.5, Gray |Wago 769-165/769-313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $20.9400 | Buy Now |
DISTI #
2946-769-165/769-313-ND
|
DigiKey | 2-PIN TERMINAL BLOCK FOR PLUGGAB Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | 2-pin terminal block for pluggable modules - 10-pole - with 2 jumper positions - with orange separator plate - for DIN-rail 35 x 15 and 35 x 7.5 - gray RoHS: Compliant | 0 |
|
$14.7200 / $20.0200 | Buy Now |
Part Details for 769-165/769-313
769-165/769-313 CAD Models
769-165/769-313 Part Data Attributes
|
769-165/769-313
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-165/769-313
WAGO Innovative Connections
Modular Terminal Block, 16A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |