Part Details for 769-214 by WAGO Innovative Connections
Overview of 769-214 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Price & Stock for 769-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4430
|
Newark | 1-Conductor/1-Pin Carrier Terminal Block, With 3 Jumper Positions, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 769-214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.6200 | Buy Now |
DISTI #
2946-769-214-ND
|
DigiKey | 1-CONDUCTOR/1-PIN CARRIER TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
390 In Stock |
|
$1.5675 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | 1-conductor/1-pin disconnect carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$2.2900 / $3.2800 | Buy Now |
Part Details for 769-214
769-214 CAD Models
769-214 Part Data Attributes
|
769-214
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-214
WAGO Innovative Connections
Modular Terminal Block, 16A, 4mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |