There are no models available for this part yet.
Overview of 769-307 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 769-307 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K4458
|
Newark | End And Intermediate Plate, 1.1 Mm Thick, Gray Rohs Compliant: Yes |Wago 769-307 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.5100 | Buy Now | |
DISTI #
2946-769-307-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1.1 Min Qty: 1 Lead time: 12 Weeks Container: Box |
56 In Stock |
|
$0.6827 / $1.3700 | Buy Now | |
Future Electronics | Orange End and Intermediate Plate, 1.1 mm Thick RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.9400 / $1.1500 | Buy Now | ||
Onlinecomponents.com | End and intermediate plate - 1.1 mm thick - gray RoHS: Compliant |
25 In Stock |
|
$0.9570 / $1.6990 | Buy Now | ||
Master Electronics | End and intermediate plate - 1.1 mm thick - gray RoHS: Compliant |
25 In Stock |
|
$0.9570 / $1.6990 | Buy Now |
CAD Models for 769-307 by WAGO Innovative Connections
Part Data Attributes for 769-307 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
Assembly Item Name
|
PLATE ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|