Part Details for 769-607/002-000 by WAGO Innovative Connections
Overview of 769-607/002-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769-607/002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4508
|
Newark | 1-Conductor Male Connector, Clamping Collar, 4 Mm , Pin Spacing 5 Mm, 7-Pole, 4,00 Mm , Gray |Wago 769-607/002-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.4300 | Buy Now |
DISTI #
2946-769-607/002-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, CLAM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1500 | Buy Now |
|
Future Electronics | 7 Position Terminal Block Plug, Male Pins 0.197 (5.00mm) 180 Free Hanging (In- RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 665Box |
|
$3.4800 / $3.8200 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 7-pole - clamping collar - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$10.8500 / $14.7600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 500 |
|
$5.3200 | Buy Now |
Part Details for 769-607/002-000
769-607/002-000 CAD Models
769-607/002-000 Part Data Attributes
|
769-607/002-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-607/002-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |