Part Details for 769-610 by WAGO Innovative Connections
Overview of 769-610 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 769-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4519
|
Newark | 1-Conductor Male Connector, 4 Mm , Pin Spacing 5 Mm, 10-Pole, 4,00 Mm , Gray |Wago 769-610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 / $19.9700 | Buy Now |
DISTI #
2946-769-610-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 4 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4600 | Buy Now |
|
Future Electronics | 10 Pole 5mm Front-Entry Gray Plug With Cage Clamp RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$14.1800 / $14.4700 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$14.0400 / $19.1000 | Buy Now |
Part Details for 769-610
769-610 CAD Models
769-610 Part Data Attributes
|
769-610
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-610
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | PUSH-ON | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |