There are no models available for this part yet.
Overview of 769-614 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 769-614 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K4535
|
Newark | 1-Conductor Male Connector, 4 Mm , Pin Spacing 5 Mm, 14-Pole, 4,00 Mm , Gray |Wago 769-614 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4700 / $24.4800 | Buy Now | |
DISTI #
2946-769-614-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 4 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.8100 | Buy Now | ||
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 14-pole - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$18.9700 / $25.8100 | Buy Now |
CAD Models for 769-614 by WAGO Innovative Connections
Part Data Attributes for 769-614 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|