Part Details for 769-665/004-000 by WAGO Innovative Connections
Overview of 769-665/004-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769-665/004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4592
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, Pin Spacing 5 Mm, 5-Pole, Gray |Wago 769-665/004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.6700 | Buy Now |
DISTI #
2946-769-665/004-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4800 | Buy Now |
|
Future Electronics | THT male header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.4000 / $5.0600 | Buy Now |
|
Onlinecomponents.com | X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 5-pole - pin spacing 5 mm / 0.197 in - with fixing flanges RoHS: Compliant | 0 |
|
$2.9600 / $4.2400 | Buy Now |
Part Details for 769-665/004-000
769-665/004-000 CAD Models
769-665/004-000 Part Data Attributes:
|
769-665/004-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-665/004-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |