Part Details for 7690K8 by Eaton Corporation
Overview of 7690K8 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7690K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1800
|
Newark | Switch, Toggle, 4Pst, 15A, 250V, Switch Operation:On-Off, Contact Configuration:4Pst, Illumination:Non Illuminated, Product Range:7600 Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7690K8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$16.7300 / $18.1200 | Buy Now |
Part Details for 7690K8
7690K8 CAD Models
7690K8 Part Data Attributes:
|
7690K8
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7690K8
Eaton Corporation
Toggle Switch, 4PST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Actuator Type | LEVER | |
Body Breadth | 34.11 mm | |
Body Height | 30.93 mm | |
Body Length or Diameter | 36.49 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |