There are no models available for this part yet.
Overview of 7692-6 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97692IRTZ | Renesas Electronics Corporation | Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver | |
ISL97692IRTZ-TK | Renesas Electronics Corporation | Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver | |
ISL97692IIZ-T | Renesas Electronics Corporation | Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver |
Price & Stock for 7692-6 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H8874
|
Newark | Screw Terminal (Green) Rohs Compliant: Yes |Keystone 7692-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.6290 | Buy Now | |
DISTI #
36-7692-6-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB RA Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4207 | Buy Now | |
Future Electronics | Green 15 A Right Angle Brass PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4150 | Buy Now |
CAD Models for 7692-6 by Keystone Electronics Corp
Part Data Attributes for 7692-6 by Keystone Electronics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Keystone Electronics
|
Terminal and Terminal Block Type
|
POWER TERMINAL
|
Wire Gauge
|
14 AWG
|