Part Details for 7695K5 by Eaton Corporation
Overview of 7695K5 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7695K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4790
|
Newark | Switch, Toggle, 4Pdt, 15A, 250V, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:7600 Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7695K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$17.9600 / $19.4500 | Buy Now |
DISTI #
65009650
|
Verical | Switch Toggle ON None ON 4PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads Automotive RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$20.8858 / $24.2910 | Buy Now |
|
Quest Components | 6 |
|
$10.8000 / $14.4000 | Buy Now | |
DISTI #
1383064
|
element14 Asia-Pacific | SWITCH, TOGGLE, 4PDT, 15A, 250V RoHS: Not Compliant Min Qty: 1 Container: Each | 97 |
|
$18.2642 / $21.1286 | Buy Now |
DISTI #
1383064
|
Farnell | SWITCH, TOGGLE, 4PDT, 15A, 250V RoHS: Not Compliant Min Qty: 1 Lead time: 20 Weeks, 6 Days Container: Each | 97 |
|
$19.8693 / $28.4259 | Buy Now |
Part Details for 7695K5
7695K5 CAD Models
7695K5 Part Data Attributes:
|
7695K5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7695K5
Eaton Corporation
Toggle Switch, 4PDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Actuator Type | LEVER | |
Body Breadth | 34.11 mm | |
Body Height | 30.93 mm | |
Body Length or Diameter | 36.49 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |