Part Details for 7696336 (ALTERNATE: 7696336) by RS Pro
Overview of 7696336 (ALTERNATE: 7696336) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7696336 (ALTERNATE: 7696336)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824863
|
RS | Miniature Ceramic Cartridge Fuse 5mm x 20mm FF Speed 250VAC 0.63A UL 248-13 | RS PRO 7696336 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$0.7900 / $0.9600 | Buy Now |