Part Details for 769F 125MM P120 by 3M
Overview of 769F 125MM P120 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769F 125MM P120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100196815
|
TME | Flap grinding wheels, Ø: 125mm, Øhole: 22mm, Granularity: 120 Min Qty: 1 | 9 |
|
$4.2400 / $5.0200 | Buy Now |